ROHM MMBZ12VALT116
| Manufacturer | |
| MPN | MMBZ12VALT116 |
| LCSC Part # | C1974355 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 17VC Clamp 2.35A Ipp TVS DIODE SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 17V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.35A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Compact package
- ESD protection rating ±30kV (IEC61000-4-2 contact discharge)
Applications
AI Translation
- ESD protection
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0585 | $ 0.29 |
| 50+ | $ 0.0572 | $ 2.86 |
| 150+ | $ 0.0564 | $ 8.46 |
| 500+ | $ 0.0555 | $ 27.75 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 17V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.35A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Compact package
- ESD protection rating ±30kV (IEC61000-4-2 contact discharge)
Applications
AI Translation
- ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



