ST SMCJ40A-TR
| Manufacturer | |
| MPN | SMCJ40A-TR |
| LCSC Part # | C1974336 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 40VWM 84VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 84V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 46.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 1500 W 10/1000 µs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power: 1500 W (10/1000 µs) up to 10 kW (8/20 µs)
- Stand-off voltage range from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 µA at 25 °C
- Operating Tj max: 150 °C
- High power capability at Tj max.: up to 1250 W (10/1000 µs)
- Lead finishing: matte tin plating
- UL94, V0
- J-STD-020 MSL level 1
- J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
- JESD-201 class 2 whisker test
- IPC7531 footprint and JEDEC registered package outline
- IEC 61000-4-4 level 4: 4 kV
- IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.301 | $ 0.30 |
| 10+ | $ 0.2946 | $ 2.95 |
| 30+ | $ 0.2898 | $ 8.69 |
| 100+ | $ 0.2849 | $ 28.49 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 84V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 46.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 1500 W 10/1000 µs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power: 1500 W (10/1000 µs) up to 10 kW (8/20 µs)
- Stand-off voltage range from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 µA at 25 °C
- Operating Tj max: 150 °C
- High power capability at Tj max.: up to 1250 W (10/1000 µs)
- Lead finishing: matte tin plating
- UL94, V0
- J-STD-020 MSL level 1
- J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
- JESD-201 class 2 whisker test
- IPC7531 footprint and JEDEC registered package outline
- IEC 61000-4-4 level 4: 4 kV
- IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
C1974336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



