DIODES DM8W24AQ-13
| Manufacturer | |
| Mfr. Part # | DM8W24AQ-13 |
| LCSC Part # | C1974334 |
| Package | DO-218 |
| Customer # | |
| Description | 170A@10/1000us 6.6kW@10/1000us 38.9V 29.5V Unidirectional 24V DO-218 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Package | DO-218 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7059 | $ 3.71 |
10+ | $ 3.6215 | $ 36.22 |
30+ | $ 3.5647 | $ 106.94 |
100+ | $ 3.5094 | $ 350.94 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$