micron MT51K256M32HF-50 N:A TR
| Manufacturer | |
| Mfr. Part # | MT51K256M32HF-50 N:A TR |
| LCSC Part # | C19742323 |
| Package | - |
| Customer # | |
| Description | 1.3V~1.545V 8Gbit 1.25GHz Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 86.0542 | $ 86.05 |
200+ | $ 34.3368 | $ 6867.36 |
500+ | $ 33.1899 | $ 16594.95 |
1,000+ | $ 32.6225 | $ 32622.50 |
Standard Packaging 2000/Full
Bag | ||