ST ESDAVLC5-1BF4
| Manufacturer | |
| Mfr. Part # | ESDAVLC5-1BF4 |
| LCSC Part # | C1974180 |
| Package | 0201 |
| Customer # | |
| Description | 1.7A@8/20us 20W@8/20us 19.2V 8.5V 5.3V 0201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1619 | $ 0.81 |
50+ | $ 0.1583 | $ 7.92 |
150+ | $ 0.1559 | $ 23.39 |
500+ | $ 0.1535 | $ 76.75 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$