LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

ST SMC30J12A

Producent
Nr części prod.
SMC30J12A
Nr LCSC
C1974104
Opak.
SMC
Numer Klienta
Klucz. cechy
25.3VC Clamp 1045A@8/20us Ipp TVS DIODE SMC
Karta KatalogowaST SMC30J12A
Zgodność z RoHS3 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentST
Opak.SMC
Clamping Voltage25.3V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)1.045kA@8/20us
Peak Pulse Power Dissipation (Ppp)36kW@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown14V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Opis

Tłumaczenie AI

The SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 3000 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Funkcje

Tłumaczenie AI
  • Peak pulse power: 3000 W (10/1000 μs) up to 36 kW (8/20 μs)
  • Stand-off voltage range from 5 V to 48 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 ℃
  • Operating Tj max: 175 ℃
  • JEDEC registered package outline
  • Resin meets UL94, V0
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3
  • JESD-201 class 2 whisker test
  • IPC7531 footprint and JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)