VISHAY P4SMA18A-E3/61
| Manufacturer | |
| MPN | P4SMA18A-E3/61 |
| LCSC Part # | C1973953 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 15.3VWM 25.2VC SMA(DO-214AC) |
| Datasheet | VISHAY P4SMA18A-E3/61 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 25.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 25.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni- directional and bi- directional
- 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- AEC- Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341 | $ 1.17 |
| 50+ | $ 0.2301 | $ 11.51 |
| 150+ | $ 0.2273 | $ 34.10 |
| 500+ | $ 0.2246 | $ 112.30 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 25.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 25.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni- directional and bi- directional
- 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- AEC- Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
C1973953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4SMA18A(MS) | MSKSEMI | SMA | 1,900 | $0.0494 $0.0519 | ||
| P4SMA18A | Slkor | SMA(DO-214AC) | 780 | $ 0.0391 | ||
| P4SMA18A | MDM | SMA | 200 | $ 0.024 | ||
| P4SMA18A_R1_00001 | PANJIT | SMA(DO-214AC) | 1,580 | $ 0.1366 | ||
| P4SMA18A | Liown | SMA(DO-214AC) | 1,270 | $0.0439 $0.0462 | ||
| SMAJP4KE18A-TP | MCC | DO-214AC(SMA) | 2,670 | $ 0.0658 | ||
| SMAJ15A | Jingdao Microelectronics | SMA | 43,860 | $ 0.0335 | ||
| SMAJ15A | MDD(Microdiode Semiconductor) | DO-214AC(SMA) | 22,620 | $0.0398 $0.0423 | ||
| SMAJ15A | Littelfuse | DO-214AC(SMA) | 8,380 | $ 0.1468 | ||
| SMAJ15A | TWGMC | DO-214AC(SMA) | 2,500 | $0.0270 $0.0299 | ||
| SMAJ15A | Shikues | SMA | 1,740 | $0.0361 $0.0379 | ||
| SMAJ15A | RUILON | DO-214AC(SMA) | 2,600 | $ 0.0727 | ||
| TPSMA18AHM3_B/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1064 | ||
| TPSMA18AHE3_B/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1446 | ||
| P4SMA18A-M3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.116 | ||
| P4SMA18AHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1408 | ||
| P4SMA18AHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1408 | ||
| P4SMA18A-M3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.1101 | ||
| P4SMA18A-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.1074 | ||
| SMAJ15A | MDM | SMA | 0 | $ 0.0282 |

