SEI(Stackpole Electronics Inc.) PCB7JB75R0
| Manufacturer | |
| Mfr. Part # | PCB7JB75R0 |
| LCSC Part # | C19738172 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 7W Through Hole |
| Description | Wirewound Resistor 75Ω 7W ±800ppm/℃ ±5% Through Hole Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7332 | $ 0.73 |
200+ | $ 0.2936 | $ 58.72 |
500+ | $ 0.283 | $ 141.50 |
1,000+ | $ 0.2784 | $ 278.40 |
Standard Packaging 2000/Full
Bag | ||