ST ESDA12-1K
| Manufacturer | |
| MPN | ESDA12-1K |
| LCSC Part # | C1973699 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | TVS DIODE 10VWM 28VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-523 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA-1K is a single line Transil diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient overvoltages.
Features
AI Translation
- Breakdown voltage: 12 V, 18 V
- Unidirectional device
- High peak power dissipation: 450 W (8/20 µs waveform) ESD protection level better than IEC 61000-4-2 level 4: 30 kV contact discharge.
- Low leakage current <0.5 µA at 5 V
- PCB area: 1.3 mm²
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.122 | $ 0.61 |
| 50+ | $ 0.0953 | $ 4.77 |
| 150+ | $ 0.0819 | $ 12.29 |
| 500+ | $ 0.0719 | $ 35.95 |
| 3,000+ | $ 0.0605 | $ 181.50 |
| 6,000+ | $ 0.0565 | $ 339.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-523 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA-1K is a single line Transil diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient overvoltages.
Features
AI Translation
- Breakdown voltage: 12 V, 18 V
- Unidirectional device
- High peak power dissipation: 450 W (8/20 µs waveform) ESD protection level better than IEC 61000-4-2 level 4: 30 kV contact discharge.
- Low leakage current <0.5 µA at 5 V
- PCB area: 1.3 mm²
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
C1973699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



