BOURNS SMLJ33A
| Produttore | |
| Cod. Prod. | SMLJ33A |
| Cod. LCSC | C1973682 |
| Imballo | SMC(DO-214AB) |
| Numero Cliente | |
| Attr. chiave | 53.3VC Clamp 56.2A Ipp TVS DIODE SMC(DO-214AB) |
| Scheda Tecnica | BOURNS SMLJ33A |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | SMC(DO-214AB) | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56.2A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | SMC(DO-214AB) | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56.2A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Descrizione
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 200 V. Typical fast response times are less than 1.0 ps for unidirectional devices and less than 5.0 ps for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Caratteristiche
- RoHS compliant
- Surface Mount SMC package
- Standoff Voltage: 5.0 to 170 volts
- Power Dissipation: 3000 watts
- Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Applicazioni
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5905 | $ 0.59 |
| 200+ | $ 0.2294 | $ 45.88 |
| 500+ | $ 0.2213 | $ 110.65 |
| 1,000+ | $ 0.2164 | $ 216.40 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | SMC(DO-214AB) | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56.2A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | SMC(DO-214AB) | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56.2A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Descrizione
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 200 V. Typical fast response times are less than 1.0 ps for unidirectional devices and less than 5.0 ps for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Caratteristiche
- RoHS compliant
- Surface Mount SMC package
- Standoff Voltage: 5.0 to 170 volts
- Power Dissipation: 3000 watts
- Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Applicazioni
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
C1973682 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMDJ33A | TECH PUBLIC | SMC | 2,400 | $0.1961 $0.2064 | ||
| SMDJ33A | BORN | SMC(DO-214AB) | 2,195 | $ 0.2624 | ||
| SMDJ33A | R+O | SMC(DO-214AB) | 140 | $ 0.2788 | ||
| SMDJ33A | MDD(Microdiode Semiconductor) | SMC | 2,750 | $ 0.1987 | ||
| SMDJ33A | TWGMC | DO-214AB(SMC) | 2,200 | $ 0.2221 | ||
| SMDJ33A | Jingdao Microelectronics | SMC | 2,085 | $ 0.2335 | ||
| TPSMD33A | Littelfuse | DO-214AB | 1 | $ 0.9927 | ||
| SMDJ33A | ZHIDE | DO-214AB(SMC) | 155 | $ 0.2676 | ||
| BV-SMDJ33A | Bencent | SMC | 45 | $ 0.432 | ||
| TVS33SMCP30 | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| SMDJ33A | Littelfuse | DO-214AB | 0 | $ 0.5001 | ||
| SMDJ33A | OTW | SMC | 0 | $ 0.1347 | ||
| SMDJ33A-A | Yenyo Technology | DO-214AB (SMC) | 0 | $ 1.1868 | ||
| SMLJ33AHE3A-TP | MCC | SMC(DO-214AB) | 0 | $ 1.0603 | ||
| MSMLJ33A/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.9191 | ||
| MSMLJ33AE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 4.8265 | ||
| MASMLJ33A | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| MASMLJ33CAE3 | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MXSMLJ33AE3 | MICROCHIP | DO-214AB | 0 | $ 21.8501 | ||
| MXSMLJ33A | MICROCHIP | DO-214AB | 0 | $ 21.8501 |

