BOURNS SMCJ9.0CA
| Hersteller | |
| Herst.-Teilenr. | SMCJ9.0CA |
| LCSC-Nr. | C1973518 |
| Verp. | SMC(DO-214AB) |
| Kundennummer | |
| Hauptmerkm. | 97.4VC Clamp 97.4A Ipp TVS DIODE SMC(DO-214AB) |
| Datenblatt | BOURNS SMCJ9.0CA |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 15 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 97.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 97.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Beschreibung
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their fat confguration minimizes roll away.
Merkmale
- RoHS compliant
- Surface Mount SMC package
- Standoff Voltage: 5.0 to 495 volts
- Power Dissipation: 1500 watts
Anwendungen
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2477 | $ 0.25 |
| 200+ | $ 0.0959 | $ 19.18 |
| 500+ | $ 0.0925 | $ 46.25 |
| 1,000+ | $ 0.0909 | $ 90.90 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 97.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 97.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Beschreibung
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their fat confguration minimizes roll away.
Merkmale
- RoHS compliant
- Surface Mount SMC package
- Standoff Voltage: 5.0 to 495 volts
- Power Dissipation: 1500 watts
Anwendungen
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
C1973518 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ9.0CA | TECH PUBLIC | SMC | 5,325 | $0.0960 $0.101 | ||
| SMCJ9.0CA | TWGMC | DO-214AB(SMC) | 2,265 | $0.0649 $0.0926 | ||
| SMCJ9.0CA-13-F | DIODES | SMC | 1,000 | $ 0.2748 | ||
| SMCJ8.5CA-E3/57T | VISHAY | DO-214AB(SMCJ) | 20 | $ 0.6223 | ||
| SMCJ9.0CA | Jingdao Microelectronics | SMC | 5 | $ 0.0873 | ||
| SMCJ9.0CA BDV-TD | TDSEMIC | SMC | 3,000 | $ 0.1199 | ||
| SMCJ8.5CA-E3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2398 | ||
| SMCJ9.0CA-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 | ||
| SMCJ9.0CA-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 | ||
| ASMCJ9.0CA-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8658 | ||
| SMCJ9.0CA | OTW | SMC(DO-214AB) | 0 | $ 0.0753 | ||
| SMCJ9.0CA | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.2084 | ||
| TVS9.0SMCP15-B | SSGSEMI | SMC | 0 | $ 0.2583 | ||
| SMLJ9.0CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.6589 | ||
| SMCJ9.0CAH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.502 |

