LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMAJ188CA-TR product image
  • SMAJ188CA-TR thumbnail 1
  • SMAJ188CA-TR thumbnail 2
  • SMAJ188CA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SMAJ188CA-TRRoHS

Manufacturer
MPN
SMAJ188CA-TR
LCSC Part #
C1973444
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
388VC Clamp 6A@8/20us Ipp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconST SMAJ188CA-TR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2168$ 0.22
10+$ 0.2121$ 2.12
30+$ 0.209$ 6.27
100+$ 0.2043$ 20.43
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMA(DO-214AC)
Clamping Voltage388V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)2.3kW@8/20us
Voltage - Breakdown220V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)188V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are generally used against surges below 400 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMAJ are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 400 W (10/1000 µs) 2.3 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 μA at 25 °C 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max: – 270 W (10/1000 µs) JEDEC registered package outline
  • Complies with the following standards:
    • IEC 61000-4-2 level 4 – 15 kV (air discharge) – 8 kV (contact discharge)
    • IEC 61000-4-5 (see Table 3 for surge level)
    • MIL STD 883G, method 3015-7 Class 3B – 25 kV HBM (human body model)
    • Resin meets UL 94, V0
    • MIL-STD-750, method 2026 solderability
    • EIA STD RS-481 and IEC 60286-3 packing
    • IPC 7531 footprint