LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMCJ28A-TR product image
  • SMCJ28A-TR thumbnail 1
  • SMCJ28A-TR thumbnail 2
  • SMCJ28A-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SMCJ28A-TRRoHS

Manufacturer
MPN
SMCJ28A-TR
LCSC Part #
C1973366
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 28VWM 59VC SMC
Datasheetpdf iconST SMCJ28A-TR
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3758$ 0.38
10+$ 0.3683$ 3.68
30+$ 0.3622$ 10.87
100+$ 0.3562$ 35.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC
Clamping Voltage59V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)34A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown32.7V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 1500 W 10/1000 µs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features

AI Translation
  • Peak pulse power: 1500 W (10/1000 µs) up to 10 kW (8/20 µs)
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 µA at 25 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max.: up to 1250 W (10/1000 µs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
  • JESD-201 class 2 whisker test
  • IPC7531 footprint and JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)