ST ESDCAN05-2BWY
| Manufacturer | |
| Mfr. Part # | ESDCAN05-2BWY |
| LCSC Part # | C1973137 |
| Package | SOT-323-3L |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 61VC SOT-323-3L |
| Description | 3A@8/20us 170W@8/20us 61V 39V Bidirectional 36V SOT-323-3L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | SOT-323-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,640 
1,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1814 | $ 0.91 |
50+ | $ 0.1414 | $ 7.07 |
150+ | $ 0.1242 | $ 18.63 |
500+ | $ 0.1028 | $ 51.40 |
3,000+ | $ 0.0932 | $ 279.60 |
6,000+ | $ 0.0875 | $ 525.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$