BOURNS MF-USML350/6-2
| Manufacturer | |
| Mfr. Part # | MF-USML350/6-2 |
| LCSC Part # | C1972910 |
| Package | 1210 |
| Customer # | |
| Key Attributes | Low Ohmic PTC Resettable Fuses |
| Description | 6V 50A 2mΩ 1210 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3111 | $ 1.31 |
10+ | $ 1.0908 | $ 10.91 |
30+ | $ 0.9686 | $ 29.06 |
100+ | $ 0.8313 | $ 83.13 |
Standard Packaging 3500/Full
Reel | ||