Saiya Sensor SY-TH-36BP5
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-TH-36BP5 |
| LCSC Part # | C19727297 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | ±5%RH -20℃~+60℃ 20%RH~90%RH I2C SIP-4 Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | SIP-4 | |
| Humidity Tolerance | ±5%RH | |
| Voltage - Supply | 3.3V~5.5V | |
| Temperature Range | -20℃~+60℃ | |
| Humidity | 20%RH~90%RH | |
| Temperature Tolerance | ±1℃ | |
| Interface | I2C | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.831 | $ 1.83 |
| 10+ | $ 1.5635 | $ 15.64 |
| 50+ | $ 1.3562 | $ 67.81 |
| 100+ | $ 1.1837 | $ 118.37 |
| 500+ | $ 1.1078 | $ 553.90 |
| 1,000+ | $ 1.073 | $ 1073.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



