Littelfuse 0456050.DRSD
| Manufacturer | |
| MPN | 0456050.DRSD |
| LCSC Part # | C1972659 |
| Packaging | SMD,12.2x4.5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 50A 125VAC/VDC SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.2x4.5mm | |
| Melting I2t | 2700 | |
| Interrupt Rating | 600A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 50A | |
| Voltage Rating (DC) | 75V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The High Current NANO² Fuse is a small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
AI Translation
- Available in ratings of 40 to 50A
- High interrupting rating - 600A@75VDC
- Very low cold resistance, temperature rise, and voltage drop
- High inrush/surge current withstand capability
- Surface mountable high current fuse
- UL 248-1 and UL 248-14 recognized
Applications
AI Translation
- Basestation power supply
- Power tools
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7258 | $ 1.73 |
| 10+ | $ 1.4649 | $ 14.65 |
| 30+ | $ 1.3029 | $ 39.09 |
| 100+ | $ 1.1344 | $ 113.44 |
| 500+ | $ 1.0598 | $ 529.90 |
| 1,500+ | $ 1.0258 | $ 1538.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.2x4.5mm | |
| Melting I2t | 2700 | |
| Interrupt Rating | 600A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 50A | |
| Voltage Rating (DC) | 75V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The High Current NANO² Fuse is a small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
AI Translation
- Available in ratings of 40 to 50A
- High interrupting rating - 600A@75VDC
- Very low cold resistance, temperature rise, and voltage drop
- High inrush/surge current withstand capability
- Surface mountable high current fuse
- UL 248-1 and UL 248-14 recognized
Applications
AI Translation
- Basestation power supply
- Power tools
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



