Littelfuse 0456040.DRSD
| Manufacturer | |
| MPN | 0456040.DRSD |
| LCSC Part # | C1972599 |
| Packaging | SMD,12.2x4.5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 40A 125VAC/VDC SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.2x4.5mm | |
| Melting I2t | 1700 | |
| Interrupt Rating | 600A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The high-current NANO2 fuse is a small, square surface-mount fuse designed to support the higher current requirements of various applications. It is RoHS-compliant and halogen-free, offering ratings from 20 to 50 amperes. This surface-mount high-current fuse is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Features
- RoHS compliant and Halogen Free
- Available in ratings of 20 to 50 Amperes
- Surface mount high current fuse
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
Applications
- Voltage regulator module Basestation power for PC server supply
- Cooling fan system for PC server
- Power tools
- Storage system power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7616 | $ 1.76 |
| 10+ | $ 1.4702 | $ 14.70 |
| 30+ | $ 1.2618 | $ 37.85 |
| 100+ | $ 1.0795 | $ 107.95 |
| 500+ | $ 0.9997 | $ 499.85 |
| 1,500+ | $ 0.9639 | $ 1445.85 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.2x4.5mm | |
| Melting I2t | 1700 | |
| Interrupt Rating | 600A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 40A | |
| Voltage Rating (DC) | 75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The high-current NANO2 fuse is a small, square surface-mount fuse designed to support the higher current requirements of various applications. It is RoHS-compliant and halogen-free, offering ratings from 20 to 50 amperes. This surface-mount high-current fuse is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Features
- RoHS compliant and Halogen Free
- Available in ratings of 20 to 50 Amperes
- Surface mount high current fuse
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
Applications
- Voltage regulator module Basestation power for PC server supply
- Cooling fan system for PC server
- Power tools
- Storage system power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



