Xucheng Elec 1A BS1362 SS167 ASTA CCC
| Manufacturer |
Xucheng Elec
Asian Brands |
| MPN | 1A BS1362 SS167 ASTA CCC |
| LCSC Part # | C19725842 |
| Packaging | D6.3xL25.4mm |
| Customer # | |
| Description | 6kA@240VAC Ceramic Tube Fuse 1A D6.3xL25.4mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Packaging | D6.3xL25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
320
320
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.081 | $ 0.41 |
50+ | $ 0.0641 | $ 3.21 |
150+ | $ 0.0556 | $ 8.34 |
500+ | $ 0.0492 | $ 24.60 |
2,500+ | $ 0.0441 | $ 110.25 |
5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$