IKSEMICON IW4042BDT
| Manufacturer | |
| Mfr. Part # | IW4042BDT |
| LCSC Part # | C19725827 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Quad Clocked <D> Latch, High-Voltage Silicon-Gate CMOS |
| Description | D Latch 3V~18V 4 SOIC-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | IKSEMICON | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2321 | $ 1.16 |
50+ | $ 0.2043 | $ 10.22 |
150+ | $ 0.1924 | $ 28.86 |
500+ | $ 0.1776 | $ 88.80 |
2,500+ | $ 0.171 | $ 427.50 |
5,000+ | $ 0.167 | $ 835.00 |
Standard Packaging 2500/Full
Reel | ||