HUAKE MBR20200DR
| Manufacturer |
HUAKE
Asian Brands |
| Mfr. Part # | MBR20200DR |
| LCSC Part # | C19725815 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-252 |
| Description | 170A 200V 1 Pair Common Cathode 880mV 10A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HUAKE | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1183 | $ 0.59 |
50+ | $ 0.094 | $ 4.70 |
150+ | $ 0.0819 | $ 12.29 |
500+ | $ 0.0728 | $ 36.40 |
2,500+ | $ 0.063 | $ 157.50 |
5,000+ | $ 0.0594 | $ 297.00 |
Standard Packaging 2500/Full
Reel | ||