LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin VP4C0390J221MVTM product image
  • VP4C0390J221MVTM thumbnail 1
  • VP4C0390J221MVTM thumbnail 2
  • VP4C0390J221MVTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin VP4C0390J221MVTMRoHS

Manufacturer
YminAsian Brands
MPN
VP4C0390J221MVTM
LCSC Part #
C19725774
Packaging
SMD,D6.3xL3.9mm
Customer #
Key Attributes
CAP ALUM POLY 220uF ±20% 6.3V SMD
Datasheetpdf iconYmin VP4C0390J221MVTM
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4586$ 0.46
10+$ 0.3602$ 3.60
30+$ 0.3189$ 9.57
100+$ 0.2666$ 26.66
500+$ 0.2428$ 121.40
1,500+$ 0.2285$ 342.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYmin
PackagingSMD,D6.3xL3.9mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)3.95mm
Voltage Rating6.3V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current1.5A
Equivalent Series Resistance(ESR)60mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece