Dragonstate 1112
| Manufacturer | DragonstateAsian Brands |
| MPN | 1112 |
| LCSC Part # | C19725770 |
| Packaging | Through Hole,D=10mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 3V~30V 10mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | Through Hole,D=10mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 24mm | |
| Resonant Frequency | 4kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 10V | |
| Current Consumption | 11mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3729 | $ 1.86 |
| 50+ | $ 0.2936 | $ 14.68 |
| 250+ | $ 0.2587 | $ 64.68 |
| 500+ | $ 0.2158 | $ 107.90 |
| 2,500+ | $ 0.1968 | $ 492.00 |
| 5,000+ | $ 0.1857 | $ 928.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | Through Hole,D=10mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 24mm | |
| Resonant Frequency | 4kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 10V | |
| Current Consumption | 11mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



