LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dragonstate HDK-302004ZA-4C product image
  • HDK-302004ZA-4C thumbnail 1
  • HDK-302004ZA-4C thumbnail 2
  • HDK-302004ZA-4C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Dragonstate HDK-302004ZA-4CRoHS

Manufacturer
DragonstateAsian Brands
MPN
HDK-302004ZA-4C
LCSC Part #
C19725767
Packaging
-
Customer #
Key Attributes
Dynamic speaker
Datasheetpdf iconDragonstate HDK-302004ZA-4C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerDragonstate
Packaging-
Frequency Range1kHz~20kHz
Total Harmonic Distortion(THD)8%
Impedance
TechnologyElectromagnetic
Resonant Frequency1kHz
Sound Pressure Level(SPL)101dB
Rated Power2W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Standard test conditions: temperature 15~35℃, relative humidity 25%~85%, atmospheric pressure 860mbar to 1060mbar
  • Basic test conditions: temperature 20±3℃, relative humidity 60%~70%, atmospheric pressure 860mbar to 1060mbar
  • Standard test fixture: input power 2.0W (2.83V), reference level 0dB, mode: loudspeaker, potentiometer range 50dB, sweep time 0.5s
  • Soldering conditions: recommended 15~30W temperature-controlled soldering iron, temperature range 350±10℃, soldering time not exceeding 3 seconds
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1874$ 2.19
10+$ 1.8523$ 18.52
30+$ 1.6417$ 49.25
100+$ 1.4248$ 142.48
500+$ 1.3274$ 663.70
1,000+$ 1.286$ 1286.00
Standard Packaging100/Full Bag
Better price for more quantity?
$