G-Switch GT-TC101B-H130-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC101B-H130-L1 |
| LCSC Part # | C19725409 |
| Packaging | Through Hole,Right Angle,7.5x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Datasheet | G-Switch GT-TC101B-H130-L1 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.5x6mm | |
| with Bracket | With Bracket | |
| Length | 7.5mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.5x6mm | |
| with Bracket | With Bracket | |
| Length | 7.5mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 130
130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0638$ 0.0607 | $ 0.61 |
| 100+ | $ 0.0493$ 0.0469 | $ 4.69 |
| 300+ | $ 0.042$ 0.0399 | $ 11.97 |
| 1,000+ | $ 0.0366$ 0.0348 | $ 34.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.5x6mm | |
| with Bracket | With Bracket | |
| Length | 7.5mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,7.5x6mm | |
| with Bracket | With Bracket | |
| Length | 7.5mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C19725409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GT-TC101B-H125-L1 | G-Switch | Similar | Through Hole,Right Angle,7.5x6mm | 1,970 | $0.0607 $0.0638 | ||
| GT-TC101B-H135-L1 | G-Switch | Similar | Through Hole,Right Angle,7.5x6mm | 1,900 | $0.0607 $0.0638 | ||
| GT-TC101B-H120-L1 | G-Switch | Similar | Through Hole,Right Angle,7.5x6mm | 1,820 | $0.0607 $0.0638 | ||
| GT-TC101B-H140-L1 | G-Switch | Similar | Through Hole,Right Angle,7.5x6mm | 1,990 | $0.0434 $0.0638 |
4 more alternative parts.View all substitutes



