huaxindianzi 2T026000VY
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | 2T026000VY |
| LCSC Part # | C19725361 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | 2520-TCXO 26.000MHZ |
| Description | 1.8V~3.3V 26MHz SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | huaxindianzi | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,541 
3,541
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5065 $ 0.4559 | $ 0.46 |
10+ | $ 0.3975 $ 0.3578 | $ 3.58 |
30+ | $ 0.3515 $ 0.3164 | $ 9.49 |
100+ | $ 0.2932 $ 0.2639 | $ 26.39 |
500+ | $ 0.261 $ 0.2349 | $ 117.45 |
1,000+ | $ 0.2441 $ 0.2197 | $ 219.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$