USAKRO KMS-1102NL
| Manufacturer | USAKROAsian Brands |
| MPN | KMS-1102NL |
| LCSC Part # | C19725172 |
| Packaging | SMD-16P,12.7x7mm |
| Customer # | |
| Key Attributes | 10/100BASE-TX TRANSFORMER MODULES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | USAKRO | |
| Packaging | SMD-16P,12.7x7mm | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,647
3,647 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5412$ 0.4979 | $ 0.50 |
| 10+ | $ 0.4275$ 0.3933 | $ 3.93 |
| 30+ | $ 0.3787$ 0.3484 | $ 10.45 |
| 100+ | $ 0.3186$ 0.2932 | $ 29.32 |
| 600+ | $ 0.291$ 0.2678 | $ 160.68 |
| 1,200+ | $ 0.2763$ 0.2542 | $ 305.04 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | USAKRO | |
| Packaging | SMD-16P,12.7x7mm | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



