BOURNS SF-1206FP500-2
| Manufacturer | |
| MPN | SF-1206FP500-2 |
| LCSC Part # | C1972514 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 5A 32V 1206 Fuses RoHS |
| Datasheet | BOURNS SF-1206FP500-2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Melting I2t | 1.71 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -20℃~+105℃ | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Melting I2t | 1.71 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -20℃~+105℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6135 | $ 0.61 |
| 10+ | $ 0.6004 | $ 6.00 |
| 30+ | $ 0.5905 | $ 17.72 |
| 100+ | $ 0.5823 | $ 58.23 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Melting I2t | 1.71 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -20℃~+105℃ | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Melting I2t | 1.71 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -20℃~+105℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
C1972514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CFS12V3T5R0 | TA-I Tech | Similar | 1206 | 27,050 | $ 0.04 | ||
| SF-1206S500-2 | BOURNS | Similar | 1206 | 5,509 | $ 0.2759 | ||
| JFC1206-1500FS | JDTfuse | Similar | 1206 | 25,990 | $0.0582 $0.0661 | ||
| F12T5 | TLC Electronic | Similar | 1206 | 2,954 | $ 0.0568 | ||
| SF-1206F500-2 | BOURNS | Similar | 1206 | 10,025 | $0.2595 $0.2731 |



