LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANRUN(Zhongshan HanRun Elec) HR851120A product image
  • HR851120A thumbnail 1
  • HR851120A thumbnail 2
  • HR851120A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANRUN(Zhongshan HanRun Elec) HR851120A

Manufacturer
MPN
HR851120A
LCSC Part #
C19724771
Packaging
Through Hole
Customer #
Key Attributes
Single Port RJ45 Connector + USB3.1 with Integrated Magnetics and LED for 10/100/1000Base-T Applications
DatasheetHANRUN(Zhongshan HanRun Elec) HR851120A
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6368$ 4.64
10+$ 3.9644$ 39.64
49+$ 3.5643$ 174.65
98+$ 3.1592$ 309.60
490+$ 2.9729$ 1456.72
980+$ 2.8887$ 2830.93
Standard Packaging49/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackagingThrough Hole
Number of Ports3
ShieldingShielded
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature0℃~+70℃
Connector TypeRJ45 Jack

Features

AI Translation
  • RoHS compliant (lead-free)
  • Meets or exceeds IEEE802.3ab, including minimum 350uH OCL at 8mA DC
  • Excellent EMI suppression, crosstalk, return loss, and stable electrical performance
  • Minimum isolation voltage 1500Vrms per IEEE802.3 requirements
  • Minimizes PCB footprint and simplifies PCB layout
  • Reduces magnetic components on PCB for improved reliability and yield
  • UL recognized component: File No. E330599

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.