MASPOWER MS5N170HGB2
| Manufacturer |
MASPOWER
Asian Brands |
| Mfr. Part # | MS5N170HGB2 |
| LCSC Part # | C19724670 |
| Package | TO-3PF |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.7kV 5A TO-3PF |
| Description | N-Channel 1.7kV 5A 56W Through Hole TO-3PF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Package | TO-3PF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3413 | $ 1.34 |
10+ | $ 1.3096 | $ 13.10 |
30+ | $ 1.2885 | $ 38.66 |
90+ | $ 1.2673 | $ 114.06 |
Standard Packaging 30/Full
Tube | ||