LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN T34082082-0680 product image
  • T34082082-0680 thumbnail 1
  • T34082082-0680 thumbnail 2
  • T34082082-0680 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN T34082082-0680RoHS

Manufacturer
XFCNAsian Brands
MPN
T34082082-0680
LCSC Part #
C19724534
Packaging
Through Hole
Customer #
Key Attributes
PCB SOLDERING TERMINAL
Datasheetpdf iconXFCN T34082082-0680
Custom CablesMOQ 1pc
In-Stock: 765
765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1179$ 0.1121$ 0.56
50+$ 0.0933$ 0.0887$ 4.44
150+$ 0.0811$ 0.0771$ 11.57
500+$ 0.0719$ 0.0684$ 34.20
2,000+$ 0.0645$ 0.0613$ 122.60
4,000+$ 0.0609$ 0.0579$ 231.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXFCN
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)5.2mm
Current Rating40A
Number of Leg4
Height Above Board6.8mm
Screw Hole SizeM3

Features

AI Translation
  • Copper strike 0.5 - 1μm, nickel 2 - 2.5μm, matte tin 3 - 5μm
  • No deformation, burrs, or similar defects permitted
  • Pin tips shall meet solderability requirements
  • Threads shall comply with go/no-go gauge requirements
  • Thread torque: 0.5Nm
  • Rated current: 40A
  • X denotes critical measurement dimensions

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.