YLPTEC HAW3-220S15T2
| Hersteller | YLPTECAsian Brands |
| Herst.-Teilenr. | HAW3-220S15T2 |
| LCSC-Nr. | C19724494 |
| Verp. | DIP,34x20mm |
| Kundennummer | |
| Hauptmerkm. | 3W Isolated and Regulated Single Output AC/DC Power Module |
| Datenblatt | YLPTEC HAW3-220S15T2 |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | DIP,34x20mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 15mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 200mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | 34mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 20mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | DIP,34x20mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 15mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 200mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | 34mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 20mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Beschreibung
3W, wide voltage input, isolated regulated single output, DIP package, AC-DC module power supply. The HAW3_S-T2 series is a compact, high-efficiency isolated regulated single output module power supply. This series features universal input voltage range, AC/DC dual-use, low ripple, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. The product is safe and reliable.
Merkmale
- Wide input range: 85 - 305VAC / 100 - 432VDC
- No-load power consumption: 0.1W (Typ.)
- Conversion efficiency (typical 81%)
- Switching frequency: 65KHz
- Output short-circuit, overcurrent, overvoltage, and over-temperature protection
- Isolation voltage: 3000Vac
- Enclosure: Fully enclosed plastic housing, compliant with UL94V-0
- Mounting: DIP on PCB
- Standards: CE and RoHS certified
Anwendungen
- Industrial
- Office
- Smart Furniture
- Consumer
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.8801$ 2.7361 | $ 2.74 |
| 10+ | $ 2.4232$ 2.3021 | $ 23.02 |
| 30+ | $ 2.1377$ 2.0309 | $ 60.93 |
| 72+ | $ 1.9353$ 1.8386 | $ 132.38 |
| 504+ | $ 1.8031$ 1.7130 | $ 863.35 |
| 1,008+ | $ 1.746$ 1.6587 | $ 1671.97 |
Standardgehäuse72/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | DIP,34x20mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 15mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 200mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | 34mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 20mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | DIP,34x20mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 15mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 200mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | - | |
| Length | 34mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 20mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Beschreibung
3W, wide voltage input, isolated regulated single output, DIP package, AC-DC module power supply. The HAW3_S-T2 series is a compact, high-efficiency isolated regulated single output module power supply. This series features universal input voltage range, AC/DC dual-use, low ripple, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. The product is safe and reliable.
Merkmale
- Wide input range: 85 - 305VAC / 100 - 432VDC
- No-load power consumption: 0.1W (Typ.)
- Conversion efficiency (typical 81%)
- Switching frequency: 65KHz
- Output short-circuit, overcurrent, overvoltage, and over-temperature protection
- Isolation voltage: 3000Vac
- Enclosure: Fully enclosed plastic housing, compliant with UL94V-0
- Mounting: DIP on PCB
- Standards: CE and RoHS certified
Anwendungen
- Industrial
- Office
- Smart Furniture
- Consumer
C19724494 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| HAW3-220S12T2 | YLPTEC | Ähnliche | DIP,34x20mm | 63 | $2.6480 $2.7873 |



