YLPTEC MKW50-12S05
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | MKW50-12S05 |
| LCSC Part # | C19724416 |
| Package | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, wide-range input, 50W output, ultra-thin package |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 10A 9V~18V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | DIP,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 38.0197 | $ 38.02 |
30+ | $ 36.7849 | $ 1103.55 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$