YLPTEC B1215XT-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | B1215XT-1WR3 |
| LCSC Part # | C19724405 |
| Package | SMD,13.5x11.1mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 1W |
| Description | Boost SMD,13.5x11.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SMD,13.5x11.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2037 | $ 2.20 |
10+ | $ 1.854 | $ 18.54 |
38+ | $ 1.6358 | $ 62.16 |
114+ | $ 1.4114 | $ 160.90 |
494+ | $ 1.3092 | $ 646.74 |
988+ | $ 1.2659 | $ 1250.71 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$