YLPTEC E1215S-2WR2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | E1215S-2WR2 |
| LCSC Part # | C19724365 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W isolated non-regulated dual-output DC/DC power module with fixed voltage input |
| Description | Isolated Module DC DC Converter Boost 2 Output ±15V ±67mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
22
22
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0212 $ 1.7181 | $ 1.72 |
10+ | $ 1.7116 $ 1.4549 | $ 14.55 |
25+ | $ 1.5163 $ 1.2889 | $ 32.22 |
100+ | $ 1.3178 $ 1.1202 | $ 112.02 |
500+ | $ 1.2273 $ 1.0433 | $ 521.65 |
1,000+ | $ 1.1876 $ 1.0095 | $ 1009.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$