LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW ESDA18-1K(UMW) product image
Images for reference only

UMW ESDA18-1K(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
ESDA18-1K(UMW)
LCSC Part #
C19723985
Packaging
SOD-523
Customer #
Key Attributes
TVS DIODE 15VWM 24VC SOD-523
Datasheetpdf iconUMW ESDA18-1K(UMW)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0395$ 0.40
100+$ 0.031$ 3.10
300+$ 0.0267$ 8.01
3,000+$ 0.0235$ 70.50
6,000+$ 0.0209$ 125.40
9,000+$ 0.0196$ 176.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerUMW
PackagingSOD-523
Clamping Voltage24V
Peak Pulse Current (Ipp)12A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Voltage - Breakdown19V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESDA-1K is a single-line Transil diode specifically designed to protect ICs in portable and miniaturized electronic devices against ESD and EOS transient overvoltage.

Features

AI Translation
  • Breakdown voltage: 12V, 18V
  • Unidirectional device
  • High peak power dissipation: 450W (8/20 μs waveform)
  • ESD protection exceeds IEC 61000-4-2 Level 4: 30kV contact discharge
  • Low leakage current: <0.5μA at 5V
  • PCB footprint: 1.3mm²

Applications

AI Translation
  • Computers
  • Printers
  • Communication Systems
  • Cellular Phones & Accessories
  • Video Equipment