LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RAKwireless RAK3172-T-9-SM-NI product image
  • RAK3172-T-9-SM-NI thumbnail 1
  • RAK3172-T-9-SM-NI thumbnail 2
  • RAK3172-T-9-SM-NI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RAKwireless RAK3172-T-9-SM-NIRoHS

Manufacturer
RAKwirelessAsian Brands
MPN
RAK3172-T-9-SM-NI
LCSC Part #
C19723907
Packaging
SMD,15.5x15mm
Customer #
Key Attributes
WisDuo LPWAN Module
Datasheetpdf iconRAKwireless RAK3172-T-9-SM-NI
In-Stock: 374
374 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9302$ 7.93
10+$ 7.7157$ 77.16
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRAKwireless
PackagingSMD,15.5x15mm
Voltage - Supply2V~3.6V
Communication Distance15km
Modulation SystemLoRa
Receive Current5.22mA
FeaturesContinuous frequency coverage
InterfaceUART;SPI;I2C
Current Of Transmitting87mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

RAK3172 is a low-power long-range transceiver module based on the STM32WLE5CC chip. It provides an easy-to-use, small-size, low-power solution for long-range wireless data applications. This module complies with Class A, B, & C of the LoRaWAN 1.0.3 specifications. It can easily connect to different LoRaWAN server platforms like TheThingsNetwork (TTN), Chirpstack, Actility, etc. It also supports LoRa Point-to-Point (P2P) communication mode, which helps you implement your own customized long-range LoRa network quickly. You can configure the mode and operation of the module using AT commands via a UART interface. RAK3172 also offers low-power features, which are very suitable for battery-powered applications.

Features

AI Translation
  • Based on STM32WLE5CCU6
  • LoRaWAN 1.0.3 specification compliant
  • Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
  • LoRaWAN activation via OTAA/ABP
  • LoRa Point-to-Point (P2P) communication
  • Custom firmware using Arduino via RUI3 API
  • Easy to use AT command set via UART interface
  • Long-range - greater than 15 km with optimized antenna
  • ARM Cortex-M4 32-bit
  • 256 kbytes flash memory with ECC
  • 64 kbytes RAM
  • Ultra-low-power consumption of 1.69 μA in sleep mode
  • Supply Voltage: 2.0 ~ 3.6 V
  • Temperature Range: RAK3172: -20°C ~ 85°C; RAK3172-T: -40°C ~ 85°C