HXY MOSFET MAX708CSA-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX708CSA-HXY |
| LCSC Part # | C19723870 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply monitoring chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 50uA | |
| Threshold Voltage | 4.5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 706P/R/S/T/J, 708R/S/T/J, 705/6/7/8, and 813L series ICs are primarily designed for monitoring power supply and battery voltages. When the supply voltage falls below a specific threshold (e.g., 2.63V for 706P/R and 708R, 2.93V for 706S/708S, 3.08V for 706T/708T, 4.00V for 706J/708J, 4.40V for 706/708, and 4.65V for 705/707/813L), the IC asserts a reset signal. The 706P/R/S/T/J, 705/706/813L variants include an integrated watchdog circuit with a 1.6-second reset timeout; leaving the WDI pin floating disables the watchdog timer. The 708R/S/T/J and 707/708 variants provide both active-high and active-low reset outputs, but do not include watchdog functionality. The 706P is functionally identical to the 706R except that its reset output is active-high; the 813L is functionally identical to the 705 and likewise features an active-high reset output. All ICs integrate a 1.25V comparator for battery undervoltage monitoring and support a manual reset function. Available in 8-pin DIP, SOP (SOIC), and compact MSOP packages.
Features
- Low power consumption, fully compatible with Maxim MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 selectable high-precision voltage monitoring thresholds
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (applicable to 706P/R/S/T/J, 705/6/813L variants)
- 200ms reset delay output
- 3 selectable reset signal types
- Available in 8-pin DIP, SOP (SOIC), and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6935 | $ 0.69 |
| 10+ | $ 0.5607 | $ 5.61 |
| 30+ | $ 0.4943 | $ 14.83 |
| 100+ | $ 0.4279 | $ 42.79 |
| 500+ | $ 0.38 | $ 190.00 |
| 1,000+ | $ 0.3584 | $ 358.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 50uA | |
| Threshold Voltage | 4.5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 706P/R/S/T/J, 708R/S/T/J, 705/6/7/8, and 813L series ICs are primarily designed for monitoring power supply and battery voltages. When the supply voltage falls below a specific threshold (e.g., 2.63V for 706P/R and 708R, 2.93V for 706S/708S, 3.08V for 706T/708T, 4.00V for 706J/708J, 4.40V for 706/708, and 4.65V for 705/707/813L), the IC asserts a reset signal. The 706P/R/S/T/J, 705/706/813L variants include an integrated watchdog circuit with a 1.6-second reset timeout; leaving the WDI pin floating disables the watchdog timer. The 708R/S/T/J and 707/708 variants provide both active-high and active-low reset outputs, but do not include watchdog functionality. The 706P is functionally identical to the 706R except that its reset output is active-high; the 813L is functionally identical to the 705 and likewise features an active-high reset output. All ICs integrate a 1.25V comparator for battery undervoltage monitoring and support a manual reset function. Available in 8-pin DIP, SOP (SOIC), and compact MSOP packages.
Features
- Low power consumption, fully compatible with Maxim MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 selectable high-precision voltage monitoring thresholds
- Manual reset input
- Built-in 1.25V voltage monitor
- Watchdog function (applicable to 706P/R/S/T/J, 705/6/813L variants)
- 200ms reset delay output
- 3 selectable reset signal types
- Available in 8-pin DIP, SOP (SOIC), and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



