HANSCHIP semiconductor CD4052BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4052BDRG |
| LCSC Part # | C19723814 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4:1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 245Ω | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a 2-channel, 4-to-1 analog multiplexer/demultiplexer with a common enable input control. Each multiplexer has four independent inputs/outputs (Y₀ to Y₃), a common input/output (Z), and selection inputs (A). The common enable input control consists of two selection inputs A₀ and A₁, and an active-low enable input E(overline).
Each channel contains four bidirectional analog switches, with one side of each switch connected to an independent input/output (Y₀ to Y₃) and the other side connected to the common input/output (Z). When E(overline) is low, one of the four switches is selected (low-resistance ON state) by A₀ and A₁. When E(overline) is high, all switches are in the high-resistance OFF state, regardless of the states of A₀ and A₁.
VDD and VSS are the supply voltages for the digital control inputs (A₀, A₁, and E). The (VDD − VSS) range is 3~18V, and the analog inputs/outputs (Y₀~Y₃ and Z) can swing between a maximum of VDD and a minimum of VEE. For use as a digital multiplexer, VEE and VSS are connected together (typically to ground).
CD4052B is primarily used in analog multiplexing, digital multiplexing, and signal gating applications.
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0964 | $ 0.48 |
| 50+ | $ 0.0762 | $ 3.81 |
| 150+ | $ 0.0661 | $ 9.92 |
| 500+ | $ 0.0586 | $ 29.30 |
| 2,500+ | $ 0.0525 | $ 131.25 |
| 5,000+ | $ 0.0495 | $ 247.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 245Ω | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a 2-channel, 4-to-1 analog multiplexer/demultiplexer with a common enable input control. Each multiplexer has four independent inputs/outputs (Y₀ to Y₃), a common input/output (Z), and selection inputs (A). The common enable input control consists of two selection inputs A₀ and A₁, and an active-low enable input E(overline).
Each channel contains four bidirectional analog switches, with one side of each switch connected to an independent input/output (Y₀ to Y₃) and the other side connected to the common input/output (Z). When E(overline) is low, one of the four switches is selected (low-resistance ON state) by A₀ and A₁. When E(overline) is high, all switches are in the high-resistance OFF state, regardless of the states of A₀ and A₁.
VDD and VSS are the supply voltages for the digital control inputs (A₀, A₁, and E). The (VDD − VSS) range is 3~18V, and the analog inputs/outputs (Y₀~Y₃ and Z) can swing between a maximum of VDD and a minimum of VEE. For use as a digital multiplexer, VEE and VSS are connected together (typically to ground).
CD4052B is primarily used in analog multiplexing, digital multiplexing, and signal gating applications.
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
