HANSCHIP semiconductor 74HC4051PWRG
| Fabricante | HANSCHIP semiconductorAsian Brands |
| Cód. da peça | 74HC4051PWRG |
| Nº LCSC | C19723805 |
| Emb. | TSSOP-16 |
| Número do Cliente | |
| Atrib. princ. | 8-to-1 analog switch |
| Folha de Dados | HANSCHIP semiconductor 74HC4051PWRG |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | HANSCHIP semiconductor | |
| Emb. | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~9V | |
| Ron | 350Ω | |
| Propagation Delay | 15ns | |
| Con | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | HANSCHIP semiconductor | |
| Emb. | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Supply | 3V~9V | |
| Ron | 350Ω | |
| Propagation Delay | 15ns | |
| Con | - |
Descrição
The 74HC4051 is an 8-channel analog multiplexer/demultiplexer featuring 3 address select inputs (A0–A2), an active-low enable input (E(overline)), 8 independent I/O channels (Y0–Y7), and a common I/O terminal (Z).
The device contains 8 bidirectional analog switches. One end of each switch is connected to an independent I/O channel (Y0–Y7), while the other end is connected to the common I/O terminal (Z).
When E(overline) is LOW, the switch selected by A0–A2 is in a low-impedance ON state. When E(overline) is HIGH, the A0–A2 settings are ignored and all switches are in a high-impedance OFF state. The enable input (E(overline)) must be used to toggle the switch states.
VDD and VSS are the supply voltages for the digital control inputs (A0–A2 and E(overline)). The (VDD − VSS) range is 3–9V. The analog I/O channels (Y0–Y7 and Z) can swing between a maximum of VDD and a minimum of VEE. VDD − VEE shall not exceed 9V.
For use as a digital multiplexer, VEE and VSS are connected together (typically to ground).
The 74HC4051 is primarily used in analog multiplexing, digital multiplexing, and signal gating applications.
Package options: DIP-16 / SOP-16 / TSSOP-16 / SSOP-16
Aplicações
- Analog multiplexer
- Digital multiplexer
- Signal gating
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.1317 | $ 0.66 |
| 50+ | $ 0.1041 | $ 5.21 |
| 150+ | $ 0.0903 | $ 13.55 |
| 500+ | $ 0.08 | $ 40.00 |
| 2,500+ | $ 0.0717 | $ 179.25 |
| 5,000+ | $ 0.0676 | $ 338.00 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | HANSCHIP semiconductor | |
| Emb. | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~9V | |
| Ron | 350Ω | |
| Propagation Delay | 15ns | |
| Con | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | HANSCHIP semiconductor | |
| Emb. | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Supply | 3V~9V | |
| Ron | 350Ω | |
| Propagation Delay | 15ns | |
| Con | - |
Descrição
The 74HC4051 is an 8-channel analog multiplexer/demultiplexer featuring 3 address select inputs (A0–A2), an active-low enable input (E(overline)), 8 independent I/O channels (Y0–Y7), and a common I/O terminal (Z).
The device contains 8 bidirectional analog switches. One end of each switch is connected to an independent I/O channel (Y0–Y7), while the other end is connected to the common I/O terminal (Z).
When E(overline) is LOW, the switch selected by A0–A2 is in a low-impedance ON state. When E(overline) is HIGH, the A0–A2 settings are ignored and all switches are in a high-impedance OFF state. The enable input (E(overline)) must be used to toggle the switch states.
VDD and VSS are the supply voltages for the digital control inputs (A0–A2 and E(overline)). The (VDD − VSS) range is 3–9V. The analog I/O channels (Y0–Y7 and Z) can swing between a maximum of VDD and a minimum of VEE. VDD − VEE shall not exceed 9V.
For use as a digital multiplexer, VEE and VSS are connected together (typically to ground).
The 74HC4051 is primarily used in analog multiplexing, digital multiplexing, and signal gating applications.
Package options: DIP-16 / SOP-16 / TSSOP-16 / SSOP-16
Aplicações
- Analog multiplexer
- Digital multiplexer
- Signal gating
C19723805 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
