HANSCHIP semiconductor LM2941SRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM2941SRG |
| LCSC Part # | C19723802 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2941 is a cost-effective LDO that delivers 1A output current across the full operating temperature range, with a typical dropout voltage of 0.5V and a maximum dropout voltage not exceeding 1V. When the differential between input and output voltages exceeds 3V, an internal quiescent current reduction circuit activates to lower the total quiescent current consumption of the circuit, keeping it within the specified limit.
For automotive applications, the LM2941 also incorporates reverse battery protection and the ability to withstand 2× battery voltage transients, along with output short-circuit current protection, over-temperature protection, and overvoltage protection.
Features
- Low dropout voltage: 0.5V typical at 1A output
- Output current exceeding 1A
- Pre-package trimmed reference voltage
- Reverse battery protection
- Internal short-circuit current protection
- Over-temperature protection
- TTL/CMOS compatible ON/OFF switch control
Applications
- PC power supply regulated current source
- Electric toy battery power supply
- High-efficiency linear green power system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4824 | $ 0.48 |
| 10+ | $ 0.3784 | $ 3.78 |
| 30+ | $ 0.3342 | $ 10.03 |
| 100+ | $ 0.2791 | $ 27.91 |
| 500+ | $ 0.2538 | $ 126.90 |
| 1,000+ | $ 0.2396 | $ 239.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2941 is a cost-effective LDO that delivers 1A output current across the full operating temperature range, with a typical dropout voltage of 0.5V and a maximum dropout voltage not exceeding 1V. When the differential between input and output voltages exceeds 3V, an internal quiescent current reduction circuit activates to lower the total quiescent current consumption of the circuit, keeping it within the specified limit.
For automotive applications, the LM2941 also incorporates reverse battery protection and the ability to withstand 2× battery voltage transients, along with output short-circuit current protection, over-temperature protection, and overvoltage protection.
Features
- Low dropout voltage: 0.5V typical at 1A output
- Output current exceeding 1A
- Pre-package trimmed reference voltage
- Reverse battery protection
- Internal short-circuit current protection
- Over-temperature protection
- TTL/CMOS compatible ON/OFF switch control
Applications
- PC power supply regulated current source
- Electric toy battery power supply
- High-efficiency linear green power system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
