HANSCHIP semiconductor 74LVC1G04DCKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74LVC1G04DCKRG |
| LCSC Part # | C19723774 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | NOT gate integrated circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Operating Temperature | -25℃~+70℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Operating Temperature | -25℃~+70℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G04 is a single inverter gate IC that implements the logic function Y = NOT A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating over a VCC supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G04 is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0412 | $ 0.41 |
| 100+ | $ 0.0326 | $ 3.26 |
| 300+ | $ 0.0283 | $ 8.49 |
| 3,000+ | $ 0.025 | $ 75.00 |
| 6,000+ | $ 0.0225 | $ 135.00 |
| 9,000+ | $ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Operating Temperature | -25℃~+70℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Operating Temperature | -25℃~+70℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G04 is a single inverter gate IC that implements the logic function Y = NOT A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating over a VCC supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G04 is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
C19723774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
