HANSCHIP semiconductor 74HC04PWRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74HC04PWRG |
| LCSC Part # | C19723773 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 6-channel inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 9ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC04 is a high-speed CMOS circuit, pin-compatible with Low-power Schottky TTL (LSTTL) series, providing 6 inverting buffers, compliant with JEDEC standard no.7A.
Features
AI Translation
- Compatible with JEDEC standard No.8-1A
- ESD capability: Human Body Model (EIA/JESD22-A114-A) exceeds 2000V, Machine Model (EIA/JESD22-A115-A) exceeds 200V
- Wide operating temperature range: -40~85℃
- Package types: DIP-14/SOP-14/TSSOP-14
In-Stock: 3,755
3,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0941 | $ 0.47 |
| 50+ | $ 0.0738 | $ 3.69 |
| 150+ | $ 0.0637 | $ 9.56 |
| 500+ | $ 0.0561 | $ 28.05 |
| 2,500+ | $ 0.05 | $ 125.00 |
| 5,000+ | $ 0.0469 | $ 234.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 9ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC04 is a high-speed CMOS circuit, pin-compatible with Low-power Schottky TTL (LSTTL) series, providing 6 inverting buffers, compliant with JEDEC standard no.7A.
Features
AI Translation
- Compatible with JEDEC standard No.8-1A
- ESD capability: Human Body Model (EIA/JESD22-A114-A) exceeds 2000V, Machine Model (EIA/JESD22-A115-A) exceeds 200V
- Wide operating temperature range: -40~85℃
- Package types: DIP-14/SOP-14/TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
