HANSCHIP semiconductor LMV724PWRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LMV724PWRG |
| LCSC Part # | C19723760 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 11MHz CMOS Rail-to-Rail IO Opamps |
| Datasheet | HANSCHIP semiconductor LMV724PWRG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Output Current | 70mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 0.8pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Output Current | 70mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 0.8pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
The LMV72X series op-amps feature an 11MHz gain bandwidth product, 9V/μs slew rate, and 1.1mA quiescent current per amplifier at 5V. The LMV721N includes a shutdown function that reduces supply current to 90nA. This series is designed to deliver superior performance in low-voltage, low-noise systems, capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the maximum input offset voltage of the LMV72X is 3.5mV. The devices operate over an extended industrial temperature range (-40°C ~ +125°C) with a supply voltage range of 2.1V to 5.5V. The LMV721 single op-amp is available in green SC70-5, SOT23-5, SOP-8, and MSOP-8 packages. The LMV722 dual op-amp is available in green SOP-8 and MSOP-8 packages. The LMV724 quad op-amp is available in green SOP-14 and TSSOP-14 packages. The LMV721N single op-amp with shutdown is available in green SOT23-6 and SC70-6 packages.
Features
- Single-supply operating voltage range: +2.1V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 11MHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3.5mV (maximum)
- High slew rate: 9V/μs
- Settling time to 0.1% accuracy with 2V step input: 0.3μs
- Low noise: 8nV/√Hz @10kHz
- Quiescent current: 1.1mA per amplifier (typical)
- Operating temperature range: -40°C ~ +125°C
- Small form factor packages: LMV721 available in SOT23-5, SC70-5, SOP-8, and MSOP-8; LMV722 available in SOP-8 and MSOP-8; LMV724 available in SOP-14 and TSSOP-14; LMV721N available in SOT23-6 and SC70-6.
Applications
- Sensors
- Active filters
- Cellular and cordless phones
- Laptops and PDAs
- Audio equipment
- Handheld test equipment
- Battery-powered instruments
- A/D converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.25$ 0.2250 | $ 1.13 |
| 50+ | $ 0.1963$ 0.1767 | $ 8.84 |
| 150+ | $ 0.1733$ 0.1560 | $ 23.40 |
| 500+ | $ 0.1446$ 0.1302 | $ 65.10 |
| 2,500+ | $ 0.1318$ 0.1187 | $ 296.75 |
| 5,000+ | $ 0.1242$ 0.1118 | $ 559.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Output Current | 70mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 0.8pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Output Current | 70mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 0.8pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
The LMV72X series op-amps feature an 11MHz gain bandwidth product, 9V/μs slew rate, and 1.1mA quiescent current per amplifier at 5V. The LMV721N includes a shutdown function that reduces supply current to 90nA. This series is designed to deliver superior performance in low-voltage, low-noise systems, capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the maximum input offset voltage of the LMV72X is 3.5mV. The devices operate over an extended industrial temperature range (-40°C ~ +125°C) with a supply voltage range of 2.1V to 5.5V. The LMV721 single op-amp is available in green SC70-5, SOT23-5, SOP-8, and MSOP-8 packages. The LMV722 dual op-amp is available in green SOP-8 and MSOP-8 packages. The LMV724 quad op-amp is available in green SOP-14 and TSSOP-14 packages. The LMV721N single op-amp with shutdown is available in green SOT23-6 and SC70-6 packages.
Features
- Single-supply operating voltage range: +2.1V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 11MHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3.5mV (maximum)
- High slew rate: 9V/μs
- Settling time to 0.1% accuracy with 2V step input: 0.3μs
- Low noise: 8nV/√Hz @10kHz
- Quiescent current: 1.1mA per amplifier (typical)
- Operating temperature range: -40°C ~ +125°C
- Small form factor packages: LMV721 available in SOT23-5, SC70-5, SOP-8, and MSOP-8; LMV722 available in SOP-8 and MSOP-8; LMV724 available in SOP-14 and TSSOP-14; LMV721N available in SOT23-6 and SC70-6.
Applications
- Sensors
- Active filters
- Cellular and cordless phones
- Laptops and PDAs
- Audio equipment
- Handheld test equipment
- Battery-powered instruments
- A/D converters
C19723760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
