HANSCHIP semiconductor UC3842DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | UC3842DRG |
| LCSC Part # | C19723747 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | UC284x/UC384x series PWM controllers (suitable for offline power supplies and DC-DC converters) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~25V | |
| Topology | - | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC284x and UC384x are fixed frequency current mode PWM controller. They are specially designed for OFF Line and DC to DC converter applications with a minimal external components. Internally implemented circuits include a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Protection circuitry includes built under voltage lockout and current limiting. The UC2842/44, UC3842/44 have UVLO thresholds of 16V (on) and 10V (off). The corresponding thresholds for the UC2843/45, UC3843/45 are 8.4V (on) and 7.6V (off). The UC2842/43, UC3842/43 can operate within 100% duty cycle. The UC2844/45, UC3844/45 can operate within 50% duty cycle. The UC2842/44/44/45 is characterized for operation from TA = -40°C to 85°C. The UC3842/43/44/45 is characterized for operation from TA = 0°C to 70°C.
Features
- Low Start-Up and Operating Current
- Under voltage Lockout With Hysteresis
- High Current Totem Pole Output
- Operating Frequency Up To 500KHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1328 | $ 0.66 |
| 50+ | $ 0.105 | $ 5.25 |
| 150+ | $ 0.0911 | $ 13.67 |
| 500+ | $ 0.0807 | $ 40.35 |
| 2,500+ | $ 0.0723 | $ 180.75 |
| 5,000+ | $ 0.0681 | $ 340.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~25V | |
| Topology | - | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC284x and UC384x are fixed frequency current mode PWM controller. They are specially designed for OFF Line and DC to DC converter applications with a minimal external components. Internally implemented circuits include a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Protection circuitry includes built under voltage lockout and current limiting. The UC2842/44, UC3842/44 have UVLO thresholds of 16V (on) and 10V (off). The corresponding thresholds for the UC2843/45, UC3843/45 are 8.4V (on) and 7.6V (off). The UC2842/43, UC3842/43 can operate within 100% duty cycle. The UC2844/45, UC3844/45 can operate within 50% duty cycle. The UC2842/44/44/45 is characterized for operation from TA = -40°C to 85°C. The UC3842/43/44/45 is characterized for operation from TA = 0°C to 70°C.
Features
- Low Start-Up and Operating Current
- Under voltage Lockout With Hysteresis
- High Current Totem Pole Output
- Operating Frequency Up To 500KHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
