LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor ULN2003LVDRG product image
  • ULN2003LVDRG thumbnail 1
  • ULN2003LVDRG thumbnail 2
  • ULN2003LVDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor ULN2003LVDRGRoHS

Manufacturer
MPN
ULN2003LVDRG
LCSC Part #
C19723745
Packaging
SOP-16
Customer #
Key Attributes
Seven channels BJT 140mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconHANSCHIP semiconductor ULN2003LVDRG
In-Stock: 2,015
2,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1523$ 0.76
50+$ 0.132$ 6.60
150+$ 0.1233$ 18.50
500+$ 0.1124$ 56.20
2,500+$ 0.1076$ 269.00
5,000+$ 0.1047$ 523.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Output Leakage Current(Icex)0.5uA
Collector - Emitter Voltage VCEO-
Input Capacitiance(Ci)-
Reverse Leakage Current (Ir)-
number of channelsSeven channels
Input Current(on)12uA
Vce Saturation(VCE(sat))750mV
typeBJT
Voltage - Forward(Vf)1.2V
Voltage - Input(Max)5.5V
Input Current(off)250nA
Current - Collector(Ic)140mA
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ULN2003LV are multi-channel sink drivers comprised of 7-channel output stages. The ULN2003LV sink driver features 7 low output impedance drivers that minimize on-chip power dissipation and an actual low power upgrade version for popular ULN2003A family in real applications. When driving a typical 12V relay coil, a ULN2003LV will dissipate 12 times lower power compared to ULN2003A. The ULN2003LV both support 3.3V to 5V CMOS logic input interface, thus making it compatible to a wide range of micro-controllers and other logic interfaces, and also feature an improved input interface that minimizes the input DC current drawn from the external drivers. The input RC snubber circuit integrated at ULN2003LV improves the performance in noisy operating conditions, and the internal pull-down resistor at input stage helps allow input logic to be tri-stated. Each output of the ULN2003LV features an internal free-wheeling diode connected in a common-cathode configuration at the COM pin which provides flexibility of increasing current sink capability through combining several adjacent channels in parallel. Under typical conditions the ULN2003LV can support up to 1.0A of load current when all 7- channels are connected in parallel.

Features

AI Translation
  • 7-Channel High Current Sink Drivers
  • Supports up to 20V Output Pull-up Voltage
  • Low Output VOL of 0.6V (Typical) with
  • 100mA (Typ.) Current Sink per Channel at 3.3V Logic Input
  • 140mA (Typ.) Current Sink per Channel at 5.0V Logic Input
  • Compatible to 3.3V and 5.0V Micro-Controllers and Logic Interface
  • Internal Free-wheeling Diodes for Inductive Kick-back Protection
  • Input Pull-down Resistors Allows Tri-Stating the Input Driver
  • Input RC-Snubber to Eliminate Spurious Operation in Noisy Environments
  • ESD: 4kV HBM, 1kV CDM
  • Available in 16-Pin DIP, 16-Pin SOP and 16-Pin TSSOP packages

Applications

AI Translation
  • Inputs Compatible with Popular Logic Types
  • Relay Driver Applications
  • Stepping Motor Applications
  • Logic Level Shifter