HANSCHIP semiconductor AT24C256CDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | AT24C256CDRG |
| LCSC Part # | C19723712 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 256-Kbit I2C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C256C is a 256 Kbit I²C-compatible serial EEPROM. The device is designed to operate across a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz. The operating temperature range is -40°C to +105°C. The device integrates a write protection pin for hardware write protection of the entire memory array.
The serial EEPROM is organized as 512 pages of 64 bytes each, totaling 32768×8 bits. The device provides users with an additional 64-byte identification page for storing sensitive application parameters. Once application data is written to the identification page, it can be permanently locked to read-only mode. The AT24C256C also features a separate memory block containing a factory-programmed 128-bit unique ID. This block operates in read-only mode and is accessible by issuing a specific read command.
The AT24C256C is available in lead-free green packages: DIP-8, TSSOP-8, SOP-8, MSOP-8.
Features
- Supply voltage: 1.7V to 5.5V
- 2-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 64 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Hardware write protection for entire memory array
- Additional 64-byte writable lockable page and 128-bit unique ID
- Schmitt trigger inputs with noise suppression filtering
- Low operating current
- Write current: 1mA max
- Read current: 0.5mA max
- Standby current: 1μA max
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 100 years
- Operating temperature range: -40°C to +105°C
- Green package options (lead-free / halogen-free / RoHS compliant)
- Package types: DIP-8, TSSOP-8, SOP-8, MSOP-8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2717 | $ 1.36 |
| 50+ | $ 0.2143 | $ 10.72 |
| 150+ | $ 0.1898 | $ 28.47 |
| 500+ | $ 0.1591 | $ 79.55 |
| 2,500+ | $ 0.1455 | $ 363.75 |
| 5,000+ | $ 0.1372 | $ 686.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C256C is a 256 Kbit I²C-compatible serial EEPROM. The device is designed to operate across a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz. The operating temperature range is -40°C to +105°C. The device integrates a write protection pin for hardware write protection of the entire memory array.
The serial EEPROM is organized as 512 pages of 64 bytes each, totaling 32768×8 bits. The device provides users with an additional 64-byte identification page for storing sensitive application parameters. Once application data is written to the identification page, it can be permanently locked to read-only mode. The AT24C256C also features a separate memory block containing a factory-programmed 128-bit unique ID. This block operates in read-only mode and is accessible by issuing a specific read command.
The AT24C256C is available in lead-free green packages: DIP-8, TSSOP-8, SOP-8, MSOP-8.
Features
- Supply voltage: 1.7V to 5.5V
- 2-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 64 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Hardware write protection for entire memory array
- Additional 64-byte writable lockable page and 128-bit unique ID
- Schmitt trigger inputs with noise suppression filtering
- Low operating current
- Write current: 1mA max
- Read current: 0.5mA max
- Standby current: 1μA max
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 100 years
- Operating temperature range: -40°C to +105°C
- Green package options (lead-free / halogen-free / RoHS compliant)
- Package types: DIP-8, TSSOP-8, SOP-8, MSOP-8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
