LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor AT24C16DGKRG product image
  • AT24C16DGKRG thumbnail 1
  • AT24C16DGKRG thumbnail 2
  • AT24C16DGKRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor AT24C16DGKRGRoHS

Manufacturer
MPN
AT24C16DGKRG
LCSC Part #
C19723711
Packaging
MSOP-8
Customer #
Key Attributes
16K Bit Serial EEPROM
Datasheetpdf iconHANSCHIP semiconductor AT24C16DGKRG
In-Stock: 2,435
2,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0775$ 0.39
50+$ 0.0613$ 3.07
150+$ 0.0532$ 7.98
500+$ 0.0471$ 23.55
3,000+$ 0.0422$ 126.60
6,000+$ 0.0398$ 238.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHANSCHIP semiconductor
PackagingMSOP-8
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AT24C02 / AT24C04 / AT24C08 / AT24C16 provide 2048/4096/8192/16384 bits of serial EEPROM, organized as 256/512/1024/2048 words of 8 bits each. These devices are optimized for a wide range of industrial and commercial applications where low power consumption and low voltage operation are essential. The AT24C02 / AT24C04 / AT24C08 / AT24C16 are available in space-saving 8-pin DIP, 8-pin SOP, 8-pin MSOP, and 5-pin SOT23 packages, accessible via a two-wire serial interface.

Features

AI Translation
  • Wide voltage operation, VCC = 1.7V ~ 5.5V
  • Operating temperature range: -40℃ ~ +85℃
  • Internal organization:
    • AT24C02, 256 × 8 (2K bit)
    • AT24C04, 512 × 8 (4K bit)
    • AT24C08, 1024 × 8 (8K bit)
    • AT24C16, 2048 × 8 (16K bit)
  • Two-wire serial interface
  • Schmitt trigger inputs with noise suppression filter
  • Bidirectional data transfer protocol
  • 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) compatible
  • Write protect pin for hardware data protection
  • 8-byte page (2K), 16-byte page (4K, 8K, 16K) write modes
  • Partial page write supported
  • Self-timed write cycle (5 ms max)
  • High reliability:
    • Endurance: 1 million write cycles
    • Data retention: 100 years
  • Die sales: wafer form, waffle pack
  • Package types: DIP-8, SOP-8, MSOP-8, SOT-23-5, SOT-23-8