LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor AT24C04CDGKRG product image
  • AT24C04CDGKRG thumbnail 1
  • AT24C04CDGKRG thumbnail 2
  • AT24C04CDGKRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor AT24C04CDGKRGRoHS

Manufacturer
MPN
AT24C04CDGKRG
LCSC Part #
C19723708
Packaging
MSOP-8
Customer #
Key Attributes
4-Kbit I2C-compatible Serial EEPROM
Datasheetpdf iconHANSCHIP semiconductor AT24C04CDGKRG
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.66
100+$ 0.0525$ 5.25
300+$ 0.0456$ 13.68
3,000+$ 0.0404$ 121.20
6,000+$ 0.0362$ 217.20
9,000+$ 0.0341$ 306.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHANSCHIP semiconductor
PackagingMSOP-8
Voltage - Supply1.7V~5.5V
Memory Size4Kbit
Operating temperature-40℃~+105℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance2,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AT24C04C is a 4-Kbit I2C-compatible serial EEPROM. The device is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40°C to +105°C. The device integrates a write protection pin for hardware write protection of the entire memory array. In addition, the device offers a software write protection feature, enabling users to write-protect the entire memory array. The memory array consists of 32 pages of 16 bytes each, totaling 512×8 bits. The device also provides an additional 16-byte identification page for users to store sensitive application parameters. Once data is written to the identification page, it can be permanently locked to read-only mode. The device also provides a separate memory block (read-only mode) containing a factory-programmed 128-bit unique ID, accessible by issuing a specific read command. The AT24C04C is available in lead-free green packages: DFN-8, MSOP-8, SOP-8, DIP-8, and SOT23-5.

Features

AI Translation
  • Supply voltage range: 1.7V to 5.5V
  • 2-wire serial interface, I2C compatible
  • Supports 400 kHz and high-speed 1 MHz transfer rates
  • Byte and page (up to 16 bytes) write modes
  • Partial page write supported
  • Self-timed write cycle (3ms max)
  • Additional 16-byte writeable lockable page and 128-bit unique ID
  • Hardware and software write protection for entire memory array
  • Schmitt trigger, filtered inputs for noise suppression
  • High reliability
  • Endurance: 2,000,000 write cycles
  • Data retention: 200 years
  • ESD protection (Human Body Model): 6000V
  • Low operating current
  • Write current: 1mA max
  • Read current: 0.5mA max
  • Standby current: 1μA max
  • Operating temperature range: -40°C to +105°C
  • Green package options (lead-free / halogen-free / RoHS compliant)
  • Package types: DFN-8, MSOP-8, TSSOP-8, SOP-8, DIP-8, SOT23-5