Worldsemi WS2815B-2121
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2815B-2121 |
| LCSC Part # | C19723495 |
| Packaging | SMD2121-6P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD2121-6P | |
| Wavelength | R:620nm~630nm;G:510nm~520nm;B:465nm~475nm | |
| Operating Temperature | -40℃~+65℃ | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Luminous Intensity | R:200mcd~400mcd;G:600mcd~1000mcd;B:150mcd~300mcd | |
| Fixed-Frequency Pwm Mode | 4kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,390
23,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1218 | $ 0.61 |
| 50+ | $ 0.0976 | $ 4.88 |
| 150+ | $ 0.0855 | $ 12.83 |
| 500+ | $ 0.0764 | $ 38.20 |
| 2,500+ | $ 0.0692 | $ 173.00 |
| 5,000+ | $ 0.0655 | $ 327.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD2121-6P | |
| Wavelength | R:620nm~630nm;G:510nm~520nm;B:465nm~475nm | |
| Operating Temperature | -40℃~+65℃ | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Luminous Intensity | R:200mcd~400mcd;G:600mcd~1000mcd;B:150mcd~300mcd | |
| Fixed-Frequency Pwm Mode | 4kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



